
STEVAL-ICB001V1 | |
|---|---|
DigiKey Part Number | 497-8396-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ICB001V1 |
Description | BOARD EVAL CAP SENSOR STMPE1208S |
Customer Reference | |
Detailed Description | STMPE1208S, ST72F63BK6M1 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2.5V ~ 5.5V |
Packaging Box | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Touch, Capacitive | Utilized IC / Part STMPE1208S, ST72F63BK6M1 |

