
STEVAL-IAS001V1 | |
|---|---|
DigiKey Part Number | 497-6398-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IAS001V1 |
Description | EVAL BRD FOR ST7FLITE39 STM1403 |
Customer Reference | |
Detailed Description | ST7FLITE39, STM1403 - Security Keypad (MCU Based) Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Security Keypad (MCU Based) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ST7FLITE39, STM1403 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |

