
STEVAL-FKI433V1 | |
|---|---|
DigiKey Part Number | 497-17260-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-FKI433V1 |
Description | EVAL BOARD FOR S2-LP |
Customer Reference | |
Detailed Description | S2-LP - Transceiver 430MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 430MHz ~ 470MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | S2-LP | |
Note | - | |
RF Type | - | |
RF Frequency | 430MHz ~ 470MHz | |
Function | Transceiver |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,60000 € | 67,60 € |
| Unit Price without VAT: | 67,60000 € |
|---|---|
| Unit Price with VAT: | 80,44400 € |

