
STEVAL-CTM011V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-CTM011V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CTM011V1 |
Description | EVAL BOARD FOR STGD5H60D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STGD5H60D, STSPIN32F0601Q - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | STGD5H60D, STSPIN32F0601Q | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 51,24140 € |

