
STEVAL-CDE001V1 | |
|---|---|
DigiKey Part Number | 497-8395-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CDE001V1 |
Description | EVAL BOARD FOR ST72F321M9T6 |
Customer Reference | |
Detailed Description | ST72F321M9T6 - Web Server Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Web Server | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ST72F321M9T6 | |
Primary Attributes | Temperature (Local and Remote) Displayed on LCD via Ethernet | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

