
STEVAL-CCM001V1 | |
|---|---|
DigiKey Part Number | 497-8418-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCM001V1 |
Description | EVAL BOARD FOR STM32F103RB |
Customer Reference | |
Detailed Description | STM32F103RB - Digital Photo Frame Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Digital Photo Frame | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F103RB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |




