
STEVAL-CCA048V1 | |
|---|---|
DigiKey Part Number | 497-14133-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA048V1 |
Description | EVAL BOARD FOR STA333 |
Customer Reference | |
Detailed Description | STA333 Sound Terminal™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer STMicroelectronics | Max Output Power x Channels @ Load 20W x 2 @ 8Ohm |
Series | Voltage - Supply 4.5V ~ 20V |
Packaging Bulk | Utilized IC / Part STA333 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D |


