
STEVAL-CCA040V1 | |
|---|---|
DigiKey Part Number | 497-13635-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA040V1 |
Description | EVAL BOARD FOR STA540SAN |
Customer Reference | |
Detailed Description | STA540SAN - 2-Channel (Stereo) or 4-Channel (Quad) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) or 4-Channel (Quad) |
Manufacturer STMicroelectronics | Max Output Power x Channels @ Load 26W x 2 @ 4Ohm; 10W x 4 @ 4Ohm |
Packaging Bulk | Voltage - Supply 8V ~ 22V |
Part Status Obsolete | Utilized IC / Part STA540SAN |
Amplifier Type Class AB | Contents Board(s) |

