
STEVAL-CCA021V1 | |
|---|---|
DigiKey Part Number | 497-10338-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA021V1 |
Description | EVAL BOARD FOR STM32F103 TS4657 |
Customer Reference | |
Detailed Description | STM32F103, TS4657(TS2012, TS4962, TS472) - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
Manufacturer STMicroelectronics | Max Output Power x Channels @ Load 2.2W x 1 or 2 @ 4Ohm |
Packaging Box | Utilized IC / Part STM32F103, TS4657(TS2012, TS4962, TS472) |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D |

