
STEVAL-CCA018V1 | |
|---|---|
DigiKey Part Number | 497-10735-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA018V1 |
Description | EVAL BOARD FOR TS4657 |
Customer Reference | |
Detailed Description | TS4657 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio Processing |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Utilized IC / Part TS4657 |
Part Status Obsolete | Secondary Attributes 3V ~ 5.5V Supply |
Type Audio | Contents Board(s) |

