
STEVAL-CCA015V1 | |
|---|---|
DigiKey Part Number | 497-8934-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA015V1 |
Description | EVAL BOARD FOR TSH346 |
Customer Reference | |
Detailed Description | TSH346 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Category | Function Amplifier, Triple |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Utilized IC / Part TSH346 |
Part Status Obsolete | Primary Attributes Gain 6dB, Buffer with Filter |
Type Video | Contents Board(s) |


