
STEVAL-CCA012V1 | |
|---|---|
DigiKey Part Number | 497-9004-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA012V1 |
Description | EVAL BOARD FOR TS2007 |
Customer Reference | |
Detailed Description | TS2007 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) |
Manufacturer STMicroelectronics | Max Output Power x Channels @ Load 2.8W x 1 @ 4Ohm |
Packaging Box | Voltage - Supply 2.4V ~ 5.5V |
Part Status Obsolete | Utilized IC / Part TS2007 |
Amplifier Type Class D | Contents Board(s) |

