
STEVAL-CCA007V1 | |
|---|---|
DigiKey Part Number | 497-8258-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA007V1 |
Description | EVAL BOARD FOR TS2012 |
Customer Reference | |
Detailed Description | TS2012 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer STMicroelectronics | Max Output Power x Channels @ Load 2.8W x 2 @ 4Ohm |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Utilized IC / Part TS2012 |
Amplifier Type Class D | Contents Board(s) |

