
STEVAL-CCA005V1 | |
|---|---|
DigiKey Part Number | 497-8211-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA005V1 |
Description | EVAL BOARD FOR TSH173 |
Customer Reference | |
Detailed Description | TSH173 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part TSH173 |
Packaging Box | Primary Attributes Gain 6dB, Reconstruction Filters, 8.2MHz |
Part Status Obsolete | Secondary Attributes 4.5V ~ 5.5V, No Input Capacitor Required |
Type Video | Contents Board(s) |
Function Amplifier, Triple |

