
STEVAL-CBP004V1 | |
|---|---|
DigiKey Part Number | 497-8394-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBP004V1 |
Description | EVAL BOARD FOR STFPC311 ST72F264 |
Customer Reference | |
Detailed Description | STFPC311, ST72F264 - Front Panel Controller, VFD Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Front Panel Controller, VFD | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STFPC311, ST72F264 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

