
STEVAL-CBP003V1 | |
|---|---|
DigiKey Part Number | 497-8432-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBP003V1 |
Description | EVAL BRD STLED316S ST7FLITE39F2 |
Customer Reference | |
Detailed Description | STLED316S, ST7FLITE39F2 - Front Panel Controller, LED Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Front Panel Controller, LED | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STLED316S, ST7FLITE39F2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


