
STEVAL-CBP001V2 | |
|---|---|
DigiKey Part Number | 497-6454-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBP001V2 |
Description | EVAL BOARD FOR STFPC311 |
Customer Reference | |
Detailed Description | STFPC311 - Front Panel Controller, VFD Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Front Panel Controller, VFD |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part STFPC311 |
Part Status Obsolete | Contents Board(s) |
Type Interface |

