
STEVAL-CBL016V1 | |
|---|---|
DigiKey Part Number | 497-14501-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBL016V1 |
Description | EVAL BOARD FOR LNBH29 |
Customer Reference | |
Detailed Description | LNBH29 - 1 Non-Isolated Output Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 17.5V |
Manufacturer STMicroelectronics | Regulator Topology Boost |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LNBH29 |
Main Purpose Special Purpose DC/DC, LNB | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |






