
STEVAL-CBL013V1 | |
|---|---|
DigiKey Part Number | 497-14504-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBL013V1 |
Description | EVAL BOARD FOR LNBH25 |
Customer Reference | |
Detailed Description | LNBH25 - 1 Non-Isolated Output Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 16V |
Manufacturer STMicroelectronics | Regulator Topology Boost |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LNBH25 |
Main Purpose Special Purpose DC/DC, LNB | Base Product Number |
Outputs and Type 1 Non-Isolated Output |




