Similar

STEVAL-CBL007V1 | |
|---|---|
DigiKey Part Number | 497-10601-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBL007V1 |
Description | EVAL BOARD FOR LNBH23 |
Customer Reference | |
Detailed Description | LNBH23 - Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Category | Regulator Topology Boost |
Manufacturer STMicroelectronics | Frequency - Switching 220kHz |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LNBH23 |
Main Purpose Special Purpose DC/DC, LNB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-CBL003V1 | STMicroelectronics | 11 | 497-STEVAL-CBL003V1-ND | 74,13000 € | Similar |




