
STEVAL-CBL001V1 | |
|---|---|
DigiKey Part Number | 497-6453-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBL001V1 |
Description | ST7LNBX EVAL BRD |
Customer Reference | |
Detailed Description | ST7LNBx - MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Utilized IC / Part ST7LNBx |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |

