
STEVAL-C34KPM1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-C34KPM1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-C34KPM1 |
Description | EVAL BOARD FOR TSC1641 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TSC1641 - Current, Power Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Current, Power Monitor | |
Embedded | No | |
Utilized IC / Part | TSC1641 | |
Primary Attributes | 2.7V ~ 3.6V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,96000 € | 56,96 € |
| Unit Price without VAT: | 56,96000 € |
|---|---|
| Unit Price with VAT: | 67,78240 € |

