
STEVAL-BTDP2 | |
|---|---|
DigiKey Part Number | 497-17326-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-BTDP2 |
Description | COMMUNICATION & CONNECTIVITY SOL |
Customer Reference | |
Detailed Description | SPBT3.0DP2 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part SPBT3.0DP2 |
Packaging Bulk | RF Type Bluetooth® Classic |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
Frequency 2.4GHz |

