


STEVAL-BFA001V2B | |
|---|---|
DigiKey Part Number | 497-STEVAL-BFA001V2B-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-BFA001V2B |
Description | MULTI-SENSOR PREDICTIVE MAINTENA |
Customer Reference | |
Detailed Description | STM32F469 - Accelerometer, Gyroscope, Humidity, Pressure, Sound, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 18V ~ 32V |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Active | Utilized IC / Part STM32F469 |
Sensor Type Accelerometer, Gyroscope, Humidity, Pressure, Sound, Temperature | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,30000 € | 125,30 € |
| Unit Price without VAT: | 125,30000 € |
|---|---|
| Unit Price with VAT: | 149,10700 € |

