
STEVAL-A6986IV2 | |
|---|---|
DigiKey Part Number | 497-STEVAL-A6986IV2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-A6986IV2 |
Description | EVAL BOARD FOR A6986I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A6986I - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 2.9V ~ 3.6V |
Manufacturer STMicroelectronics | Voltage - Input 4V ~ 38V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part A6986I |
Outputs and Type 1 Isolated Output | Base Product Number |
Power - Output 5W |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,32000 € | 30,32 € |
| Unit Price without VAT: | 30,32000 € |
|---|---|
| Unit Price with VAT: | 36,08080 € |

