



STEVAL-6986YT2DL | |
|---|---|
DigiKey Part Number | 497-STEVAL-6986YT2DL-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-6986YT2DL |
Description | EVAL BOARD FOR A69868I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A69868I - 2 Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output -5V, 20V |
Manufacturer STMicroelectronics | Voltage - Input 24V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part A69868I |
Power - Output 5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |






