
STEVAL-1PS02D | |
|---|---|
DigiKey Part Number | 497-STEVAL-1PS02D-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-1PS02D |
Description | EVAL BOARD FOR ST1PS02DQTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ST1PS02DQTR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA |
Manufacturer STMicroelectronics | Voltage - Input 1.8V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ST1PS02DQTR |
Voltage - Output 1V ~ 1.35V |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |

