ST1PS02CQTR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-1PS02C

DigiKey Part Number
497-STEVAL-1PS02C-ND
Manufacturer
Manufacturer Product Number
STEVAL-1PS02C
Description
EVAL BOARD FOR ST1PS02CQTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ST1PS02CQTR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
400mA
Manufacturer
STMicroelectronics
Voltage - Input
1.8V ~ 5.5V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
ST1PS02CQTR
Voltage - Output
2.6V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,71000 €21,71 €
Manufacturers Standard Package
Unit Price without VAT:21,71000 €
Unit Price with VAT:25,83490 €