Image for STEF512SRXCPUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEF512SRXCPUR

DigiKey Part Number
497-STEF512SRXCPUR-ND
Manufacturer
Manufacturer Product Number
STEF512SRXCPUR
Description
DISCRETE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.6A 10-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
STEF512SRXCPUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.6A
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-WFQFN
Function
Electronic Fuse
Supplier Device Package
10-QFN (2x3)
Sensing Method
High-Side
Base Product Number
Voltage - Input
4.5V ~ 5.9V, 10.5V ~ 15.5V
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
5.0000,90245 €4.512,25 €
Manufacturers Standard Package
Unit Price without VAT:0,90245 €
Unit Price with VAT:1,07392 €