
STEF512SRDBPUR | |
|---|---|
DigiKey Part Number | 497-STEF512SRDBPUR-ND |
Manufacturer | |
Manufacturer Product Number | STEF512SRDBPUR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3A, 3.6A 10-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF512SRDBPUR Models |
Category | Voltage - Input 4.5V ~ 18V, 10.5V ~ 18V |
Manufacturer STMicroelectronics | Current - Output 3A, 3.6A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 10-WFQFN |
Sensing Method High-Side | Supplier Device Package 10-QFN (2x3) |
Accuracy ±3% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,85729 € | 4.286,45 € |
| Unit Price without VAT: | 0,85729 € |
|---|---|
| Unit Price with VAT: | 1,02018 € |

