
STEF12SAPUR | |
|---|---|
DigiKey Part Number | 497-STEF12SAPUR-ND |
Manufacturer | |
Manufacturer Product Number | STEF12SAPUR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF12SAPUR Models |
Category | Current - Output 3.5A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Sensing Method High-Side | Base Product Number |
Voltage - Input 10V ~ 13.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53833 € | 1.614,99 € |
| Unit Price without VAT: | 0,53833 € |
|---|---|
| Unit Price with VAT: | 0,64061 € |

