
STEF05WPUR | |
|---|---|
DigiKey Part Number | STEF05WPUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STEF05WPUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Category | Current - Output 3.6A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 3.1V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60570 € | 1.817,10 € |
| Unit Price without VAT: | 0,60570 € |
|---|---|
| Unit Price with VAT: | 0,72078 € |

