
STEF05LJR | |
|---|---|
DigiKey Part Number | STEF05LJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STEF05LJR |
Description | IC ELECTRONIC FUSE 9FLIPCHIP |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.5A 9-FlipChip (1.19x1.19) |
Datasheet | Datasheet |
EDA/CAD Models | STEF05LJR Models |
Category | Current - Output 2.5A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 9-UFBGA, FCBGA |
Function Electronic Fuse | Supplier Device Package 9-FlipChip (1.19x1.19) |
Voltage - Input 4.5V ~ 8V | Base Product Number |

