
STEF033JR | |
|---|---|
DigiKey Part Number | 497-18017-2-ND - Tape & Reel (TR) 497-18017-1-ND - Cut Tape (CT) 497-18017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF033JR |
Description | IC ELECTRONIC FUSE 9FLIPCHIP |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 9-FlipChip (1.19x1.19) |
Datasheet | Datasheet |
EDA/CAD Models | STEF033JR Models |
Category | Current - Output 3.6A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 9-UFBGA, FCBGA |
Function Electronic Fuse | Supplier Device Package 9-FlipChip (1.19x1.19) |
Voltage - Input 3.1V ~ 8V | Base Product Number |

