
STEF033AJR | |
|---|---|
DigiKey Part Number | 497-18016-2-ND - Tape & Reel (TR) 497-18016-1-ND - Cut Tape (CT) 497-18016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF033AJR |
Description | IC ELECTRONIC FUSE 9FLIPCHIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 9-FlipChip (1.19x1.19) |
Datasheet | Datasheet |
EDA/CAD Models | STEF033AJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.1V ~ 8V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, FCBGA | |
Supplier Device Package | 9-FlipChip (1.19x1.19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,61360 € | 15,34 € |
| 100 | 0,54100 € | 54,10 € |
| 250 | 0,50648 € | 126,62 € |
| 500 | 0,48568 € | 242,84 € |
| 1.000 | 0,46856 € | 468,56 € |
| 2.500 | 0,45049 € | 1.126,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47672 € | 2.383,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

