Direct

STE45NK80ZD | |
|---|---|
DigiKey Part Number | 497-5387-5-ND |
Manufacturer | |
Manufacturer Product Number | STE45NK80ZD |
Description | MOSFET N-CH 800V 45A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 800 V 45A (Tc) 600W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 781 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 26000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 22.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN62N80Q3 | IXYS | 0 | IXFN62N80Q3-ND | 59,88000 € | Direct |


