Similar
Similar

STE110NS20FD | |
|---|---|
DigiKey Part Number | 497-2657-5-ND |
Manufacturer | |
Manufacturer Product Number | STE110NS20FD |
Description | MOSFET N-CH 200V 110A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 200 V 110A (Tc) 500W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 504 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN140N20P | IXYS | 762 | 238-IXFN140N20P-ND | 28,84000 € | Similar |
| IXTN110N20L2 | IXYS | 131 | IXTN110N20L2-ND | 49,95000 € | Similar |


