
STE100STR | |
|---|---|
DigiKey Part Number | STE100STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STE100STR |
Description | IC TRANSCEIVER 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer STMicroelectronics | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP |
Type Transceiver | Base Product Number |
Protocol MII |

