TV Interface 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDVE103ABTR

DigiKey Part Number
497-8384-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STDVE103ABTR
Description
IC INTERFACE SPECIALIZED 64TQFP
Customer Reference
Detailed Description
TV Interface 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
TV
Interface
I2C
Voltage - Supply
3.3V, 5V
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types