


STDVE001AQTR | |
|---|---|
DigiKey Part Number | 497-8383-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STDVE001AQTR |
Description | IC INTERFACE SPECIALIZED 48QFN |
Customer Reference | |
Detailed Description | TV Interface 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer STMicroelectronics | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-QFN (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications TV | Base Product Number |
Interface I2C |


