STDS75DS2F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3.230
Unit Price: 1,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 285
Unit Price: 3,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.043
Unit Price: 3,05000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 21.147
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 657
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 582
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.911
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 7.952
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 341
Unit Price: 1,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 795
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 17.597
Unit Price: 0,65000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDS75DS2F

DigiKey Part Number
497-6318-2-ND - Tape & Reel (TR)
497-6318-1-ND - Cut Tape (CT)
497-6318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDS75DS2F
Description
SENSOR DIGITAL -55C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
STDS75DS2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes