
STDRIVEG610Q | |
|---|---|
DigiKey Part Number | 497-STDRIVEG610Q-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVEG610Q |
Description | MOTION CONTROL & AUTOMATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1A, 2.4A |
Manufacturer STMicroelectronics | Input Type Non-Inverting |
Series | High Side Voltage - Max (Bootstrap) 600 V |
Packaging Bulk | Rise / Fall Time (Typ) 22ns, 11ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount, Wettable Flank |
Channel Type Independent | Package / Case 18-TFQFN |
Number of Drivers 2 | Supplier Device Package 18-QFN (4x5) |
Voltage - Supply 7.5V ~ 20V | Base Product Number |
Logic Voltage - VIL, VIH 1.45V, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 1,52140 € | 7.454,86 € |
| Unit Price without VAT: | 1,52140 € |
|---|---|
| Unit Price with VAT: | 1,81047 € |

