
STDRIVEG600W | |
|---|---|
DigiKey Part Number | 497-STDRIVEG600W-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVEG600W |
Description | IC GATE DRVR HALF-BRIDGE DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Wafer |
Datasheet | Datasheet |
EDA/CAD Models | STDRIVEG600W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 20V | |
Logic Voltage - VIL, VIH | 1.45V, 2V | |
Current - Peak Output (Source, Sink) | 5.5A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 620 V | |
Rise / Fall Time (Typ) | 7ns, 5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,12160 € | 28,04 € |
| 100 | 1,00050 € | 100,05 € |
| 250 | 0,94288 € | 235,72 € |
| 500 | 0,90808 € | 454,04 € |
| 1.000 | 0,87946 € | 879,46 € |
| 2.500 | 0,84923 € | 2.123,08 € |
| 5.000 | 0,83102 € | 4.155,10 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


