
STDRIVEG211Q | |
|---|---|
DigiKey Part Number | 497-STDRIVEG211Q-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVEG211Q |
Description | GATE DRIVERS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Voltage - Supply | 7.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.45V, 2V | |
Current - Peak Output (Source, Sink) | 1A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 220 V | |
Rise / Fall Time (Typ) | 22ns, 11ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 18-TFQFN | |
Supplier Device Package | 18-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,55960 € | 38,99 € |
| 100 | 1,39920 € | 139,92 € |
| 250 | 1,32272 € | 330,68 € |
| 500 | 1,27662 € | 638,31 € |
| 1.000 | 1,23868 € | 1.238,68 € |
| 4.900 | 1,17511 € | 5.758,04 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

