Similar
Similar
Similar

STD9N65DM6AG | |
|---|---|
DigiKey Part Number | 497-STD9N65DM6AG-ND |
Manufacturer | |
Manufacturer Product Number | STD9N65DM6AG |
Description | DISCRETE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 89W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD9N65DM6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 11.7 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 440mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4.75V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4.835 | 1801-TSM60NC390CPROGCT-ND | 2,88000 € | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4.950 | 1801-TSM60NC620CPROGCT-ND | 2,18000 € | Similar |
| TSM60NE285CP ROG | Taiwan Semiconductor Corporation | 4.975 | 1801-TSM60NE285CPROGCT-ND | 3,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86528 € | 2.163,20 € |
| Unit Price without VAT: | 0,86528 € |
|---|---|
| Unit Price with VAT: | 1,02968 € |



