STD9HN65M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 36
Unit Price: 2,99000 €
Datasheet
N-Channel 650 V 5.5A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD9HN65M2

DigiKey Part Number
497-16036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD9HN65M2
Description
MOSFET N-CH 650V 5.5A DPAK
Customer Reference
Detailed Description
N-Channel 650 V 5.5A (Tc) 60W (Tc) Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
820mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes