


STD95NH02LT4 | |
|---|---|
DigiKey Part Number | 497-4105-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD95NH02LT4 |
Description | MOSFET N-CH 24V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 24 V 80A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88104 € | 2.202,60 € |
| Unit Price without VAT: | 0,88104 € |
|---|---|
| Unit Price with VAT: | 1,04844 € |

