


STD90N03L | |
|---|---|
DigiKey Part Number | 497-7979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD90N03L |
Description | MOSFET N-CH 30V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 95W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD90N03L Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2805 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD6670A | onsemi | 201 | FDD6670ACT-ND | 1,50000 € | Similar |
| IPD075N03LGATMA1 | Infineon Technologies | 6.634 | IPD075N03LGATMA1CT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60237 € | 1.505,92 € |
| Unit Price without VAT: | 0,60237 € |
|---|---|
| Unit Price with VAT: | 0,71682 € |

