


STD90N02L | |
|---|---|
DigiKey Part Number | 497-7978-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD90N02L |
Description | MOSFET N-CH 25V 60A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 16 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 30A, 10V |

