
STD878T4 | |
|---|---|
DigiKey Part Number | 497-10034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD878T4 |
Description | TRANS NPN 30V 5A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16997 € | 849,85 € |
| Unit Price without VAT: | 0,16997 € |
|---|---|
| Unit Price with VAT: | 0,20226 € |

